N-Channel 30 V 1.5A (Ta) 1W (Ta) Surface Mount TUMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US5U3TR

DigiKey Part Number
US5U3TR-ND - Tape & Reel (TR)
US5U3CT-ND - Cut Tape (CT)
US5U3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US5U3TR
Description
MOSFET N-CH 30V 1.5A TUMT5
Customer Reference
Detailed Description
N-Channel 30 V 1.5A (Ta) 1W (Ta) Surface Mount TUMT5
Datasheet
 Datasheet
EDA/CAD Models
US5U3TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
2.2 nC @ 4.5 V
Mfr
Vgs (Max)
12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
80 pF @ 10 V
Part Status
Not For New Designs
FET Feature
Schottky Diode (Isolated)
FET Type
Power Dissipation (Max)
1W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TUMT5
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
240mOhm @ 1.5A, 4.5V
Base Product Number
Vgs(th) (Max) @ Id
1.5V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
US5U1TRRohm Semiconductor0US5U1CT-ND$5.22000Similar
In-Stock: 2,539
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.32000$8.32
10$5.19700$51.97
100$3.39390$339.39
500$2.61806$1,309.03
1,000$2.36800$2,368.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.05018$6,150.54
6,000$1.89018$11,341.08
9,000$1.80865$16,277.85
15,000$1.71706$25,755.90
21,000$1.68269$35,336.49
Manufacturers Standard Package