Similar

SLR-342MCT32 | |
|---|---|
DigiKey Part Number | 846-SLR-342MCT32CT-ND - Cut Tape (CT) 846-SLR-342MCT32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-342MCT32 |
Description | LED GREEN CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 10mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 40° |
Part Status Not For New Designs | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Green | Supplier Device Package |
Lens Transparency Clear | Height (Max) 5.40mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-1CHGE | LITEON | 0 | 160-1942-ND | $1.31000 | Similar |
| WP115A10GT | Kingbright | 0 | 754-WP115A10GT-ND | $2.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.35440 | $2,708.80 |
| 4,000 | $1.27348 | $5,093.92 |
| 6,000 | $1.23195 | $7,391.70 |
| 10,000 | $1.18502 | $11,850.20 |
| 14,000 | $1.15710 | $16,199.40 |
| 20,000 | $1.12987 | $22,597.40 |
| 50,000 | $1.06972 | $53,486.00 |



