Similar
Similar
Similar
Similar

RBR3L40ATE25 | |
|---|---|
DigiKey Part Number | RBR3L40ATE25TR-ND - Tape & Reel (TR) RBR3L40ATE25CT-ND - Cut Tape (CT) RBR3L40ATE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3L40ATE25 |
Description | DIODE SCHOTTKY 40V 3A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDS |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBR3LAM40ATR | Rohm Semiconductor | 0 | RBR3LAM40ACT-ND | $4.65000 | Similar |
| B140Q-13-F | Diodes Incorporated | 0 | B140Q-13-FDICT-ND | $1.22000 | Similar |
| B340A-E3/61T | Vishay General Semiconductor - Diodes Division | 0 | B340A-E3/61TGICT-ND | $3.59000 | Similar |
| SK34A-LTP | MCC (Micro Commercial Components) | 0 | SK34A-LTPMSCT-ND | $2.12000 | Similar |
| SSA34-E3/61T | Vishay General Semiconductor - Diodes Division | 0 | SSA34-E3/61TGICT-ND | $0.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.75109 | $2,626.64 |
| 3,000 | $1.59539 | $4,786.17 |
| 4,500 | $1.51605 | $6,822.22 |
| 7,500 | $1.42689 | $10,701.67 |
| 10,500 | $1.37406 | $14,427.63 |
| 15,000 | $1.32273 | $19,840.95 |
| 37,500 | $1.24417 | $46,656.38 |





