
LMR342FVT-GE2 | |
|---|---|
DigiKey Part Number | 846-LMR342FVT-GE2TR-ND - Tape & Reel (TR) 846-LMR342FVT-GE2CT-ND - Cut Tape (CT) 846-LMR342FVT-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR342FVT-GE2 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | LMR342FVT-GE2 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 113 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-TSSOP-B |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.52400 | $35.24 |
| 25 | $3.16240 | $79.06 |
| 100 | $2.75840 | $275.84 |
| 250 | $2.56600 | $641.50 |
| 500 | $2.45016 | $1,225.08 |
| 1,000 | $2.35479 | $2,354.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.23687 | $6,710.61 |
| 6,000 | $2.17916 | $13,074.96 |
| 9,000 | $2.15027 | $19,352.43 |
| 15,000 | $2.11826 | $31,773.90 |
| 21,000 | $2.09955 | $44,090.55 |
| 30,000 | $2.08155 | $62,446.50 |

