56 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPF56R0

DigiKey Part Number
846-ESR03EZPF56R0TR-ND - Tape & Reel (TR)
846-ESR03EZPF56R0CT-ND - Cut Tape (CT)
846-ESR03EZPF56R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPF56R0
Description
RES 56 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPF56R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.61200$6.12
25$0.47640$11.91
50$0.39980$19.99
100$0.34100$34.10
250$0.28096$70.24
500$0.24672$123.36
1,000$0.21971$219.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17645$882.25
10,000$0.16390$1,639.00
15,000$0.15777$2,366.55
25,000$0.15114$3,778.50
35,000$0.14735$5,157.25
50,000$0.14376$7,188.00
60,000$0.14208$8,524.80
120,000$0.13655$16,386.00
125,000$0.13626$17,032.50
Manufacturers Standard Package