Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent

ESR03EZPF1000 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF1000TR-ND - Tape & Reel (TR) 846-ESR03EZPF1000CT-ND - Cut Tape (CT) 846-ESR03EZPF1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF1000 |
Description | RES 100 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF1000 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603100RFKEAHP | Vishay Dale | 0 | 541-100SCT-ND | $1.14000 | Direct |
| RCS0603100RFKEA | Vishay Dale | 0 | 541-2786-1-ND | $1.06000 | Direct |
| RCA0603100RFKEAHP | Vishay Dale | 0 | 541-3244-1-ND | $0.82000 | Similar |
| ERJ-PA3D1000V | Panasonic Electronic Components | 0 | 10-ERJ-PA3D1000VCT-ND | $1.47000 | Parametric Equivalent |
| ERJ-PA3F1000V | Panasonic Electronic Components | 0 | P100BYCT-ND | $1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.61200 | $6.12 |
| 25 | $0.47640 | $11.91 |
| 50 | $0.39980 | $19.99 |
| 100 | $0.34100 | $34.10 |
| 250 | $0.28096 | $70.24 |
| 500 | $0.24672 | $123.36 |
| 1,000 | $0.21971 | $219.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17598 | $879.90 |
| 10,000 | $0.16390 | $1,639.00 |
| 15,000 | $0.15777 | $2,366.55 |
| 25,000 | $0.15114 | $3,778.50 |
| 35,000 | $0.14735 | $5,157.25 |
| 50,000 | $0.14376 | $7,188.00 |
| 60,000 | $0.14208 | $8,524.80 |
| 120,000 | $0.14105 | $16,926.00 |





