EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93A46RFVT-WME2

DigiKey Part Number
BR93A46RFVT-WME2TR-ND - Tape & Reel (TR)
BR93A46RFVT-WME2CT-ND - Cut Tape (CT)
BR93A46RFVT-WME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93A46RFVT-WME2
Description
IC EEPROM 1KBIT SPI 2MHZ 8TSSOPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
2 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP-B
Memory Organization
64 x 16
Base Product Number
Memory Interface
Microwire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.38000$5.38
10$5.07500$50.75
25$4.93440$123.36
50$4.82980$241.49
100$4.72300$472.30
250$4.58212$1,145.53
500$4.47510$2,237.55
1,000$4.36831$4,368.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.86571$5,597.13
6,000$1.82024$10,921.44
9,000$1.79383$16,144.47
15,000$1.76080$26,412.00
21,000$1.73923$36,523.83
30,000$1.71653$51,495.90
Manufacturers Standard Package