
BR93A46RFJ-WME2 | |
|---|---|
DigiKey Part Number | BR93A46RFJ-WME2TR-ND - Tape & Reel (TR) BR93A46RFJ-WME2CT-ND - Cut Tape (CT) BR93A46RFJ-WME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93A46RFJ-WME2 |
Description | IC EEPROM 1KBIT SPI 2MHZ 8SOPJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Clock Frequency 2 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 64 x 16 | Base Product Number |
Memory Interface Microwire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.09137 | $20,228.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.55000 | $9.55 |
| 10 | $8.50900 | $85.09 |
| 25 | $8.11280 | $202.82 |
| 50 | $7.82560 | $391.28 |
| 100 | $7.54910 | $754.91 |
| 250 | $7.19840 | $1,799.60 |
| 500 | $6.94386 | $3,471.93 |
| 1,000 | $6.69837 | $6,698.37 |

