
BD5228G-2CGTR | |
|---|---|
DigiKey Part Number | 846-BD5228G-2CGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD5228G-2CGTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Rohm Semiconductor | Reset Timeout 27.7ms Minimum |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 2.8V | Supplier Device Package 5-SSOP |
Output Open Drain or Open Collector |


