


BD50GC0JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD50GC0JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD50GC0JEFJ-E2CT-ND - Cut Tape (CT) 846-BD50GC0JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50GC0JEFJ-E2 |
Description | IC REG LINEAR 5V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.92V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -25°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 14V | Supplier Device Package 8-HTSOP-J |
Voltage - Output (Min/Fixed) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $4.74800 | $47.48 |
| 25 | $4.26840 | $106.71 |
| 100 | $3.74720 | $374.72 |
| 250 | $3.49740 | $874.35 |
| 500 | $3.34694 | $1,673.47 |
| 1,000 | $3.22318 | $3,223.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.71270 | $6,781.75 |



