BA4558FV-GE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 168
Unit Price: $9.87000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.51000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.18000
Datasheet

Similar


STMicroelectronics
In Stock: 1,271
Unit Price: $2.86000
Datasheet

Similar


STMicroelectronics
In Stock: 157,901
Unit Price: $4.32000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.12000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $7.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.58821
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4558FV-GE2

DigiKey Part Number
BA4558FV-GE2TR-ND - Tape & Reel (TR)
BA4558FV-GE2CT-ND - Cut Tape (CT)
BA4558FV-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA4558FV-GE2
Description
IC OPAMP GP 2 CIRCUIT 8SSOPB
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BA4558FV-GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
8 V
Part Status
Last Time Buy
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
8-LSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
8-SSOP-B
Current - Input Bias
60 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM258APTSTMicroelectronics168497-6432-1-ND$9.87000Similar
LM258PTSTMicroelectronics0497-7815-1-ND$3.51000Similar
LM2904AYPTSTMicroelectronics0497-13049-1-ND$3.18000Similar
LM2904PTSTMicroelectronics1,271497-4046-1-ND$2.86000Similar
LM2904YPTSTMicroelectronics157,901497-10218-1-ND$4.32000Similar
Last Time Buy
Last Time Buy Date: 31/3/2026