Similar
Similar
Similar
Similar

2SD1760TLQ | |
|---|---|
DigiKey Part Number | 2SD1760TLQTR-ND - Tape & Reel (TR) 2SD1760TLQCT-ND - Cut Tape (CT) 2SD1760TLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1760TLQ |
Description | TRANS NPN 50V 3A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 90MHz 15 W Surface Mount CPT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 3V |
Mfr | Power - Max 15 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 90MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package CPT3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5707-TL-E | onsemi | 0 | 2SC5707-TL-EOSCT-ND | $14.60000 | Similar |
| 2SC6097-TL-E | onsemi | 0 | 2SC6097-TL-EOSCT-ND | $10.85000 | Similar |
| 2SD1802T-TL-E | onsemi | 178 | 2SD1802T-TL-EOSCT-ND | $14.28000 | Similar |
| FCX619TA | Diodes Incorporated | 549 | FCX619CT-ND | $7.59000 | Similar |
| ZXT690BKQTC | Diodes Incorporated | 0 | 31-ZXT690BKQTCCT-ND | $15.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.63000 | $9.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.48257 | $6,206.43 |
| 5,000 | $2.29100 | $11,455.00 |
| 7,500 | $2.19343 | $16,450.73 |
| 12,500 | $2.08380 | $26,047.50 |
| 17,500 | $2.06002 | $36,050.35 |





