2SC2413KT146P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.06000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.96000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.63000
Datasheet
Bipolar (BJT) Transistor NPN 25 V 50 mA 300MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2413KT146P

DigiKey Part Number
2SC2413KT146PTR-ND - Tape & Reel (TR)
2SC2413KT146PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2SC2413KT146P
Description
TRANS NPN 25V 0.05A SMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 50 mA 300MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC2413KT146P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 1mA, 6V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
300MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
50 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
SMT3
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
500nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC848A-TPMCC (Micro Commercial Components)0BC848A-TPMSCT-ND$1.06000Similar
MMBT4124LT1Gonsemi0MMBT4124LT1GOSCT-ND$1.96000Similar
MMBT5089LT1Gonsemi0MMBT5089LT1GOSCT-ND$1.63000Similar
Last Time Buy
Last Time Buy Date: 30/9/2026
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.32000$4.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.96526$2,895.78
6,000$0.87821$5,269.26
9,000$0.83383$7,504.47
15,000$0.78394$11,759.10
21,000$0.75440$15,842.40
30,000$0.72569$21,770.70
75,000$0.67308$50,481.00
Manufacturers Standard Package