
4534-440-B-5 | |
|---|---|
DigiKey Part Number | 1772-4534-440-B-5-ND |
Manufacturer | |
Manufacturer Product Number | 4534-440-B-5 |
Description | HEX STANDOFF #4-40 BRASS 1/2" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.688" (17.46mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1944 | Keystone Electronics | 0 | 36-1944-ND | $7.59000 | Direct |


