
YCGS006AA | |
|---|---|
DigiKey Part Number | 2958-YCGS006AATR-ND - Tape & Reel (TR) 2958-YCGS006AACT-ND - Cut Tape (CT) 2958-YCGS006AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YCGS006AA |
Description | CERAMIC ANTENNA,GNSS,SMD,25*25*4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, LTE Ceramic Patch Solder Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YCGS006AA Models |
Category | Frequency Range 1.56GHz ~ 1.606GHz |
Manufacturer Quectel | Antenna Type Ceramic Patch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Bands 1 |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Adhesive |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 1.583GHz | Applications GNSS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $9.16833 | $3,667.33 |
| 800 | $8.86676 | $7,093.41 |
| 1,200 | $8.71573 | $10,458.88 |
| 2,000 | $8.54840 | $17,096.80 |
| 2,800 | $8.45055 | $23,661.54 |
| 4,000 | $8.35649 | $33,425.96 |
| 10,000 | $8.15395 | $81,539.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.64000 | $16.64 |
| 10 | $12.29500 | $122.95 |
| 25 | $11.20320 | $280.08 |
| 100 | $10.00310 | $1,000.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.72000 | $16.72 |
| 10 | $12.34400 | $123.44 |
| 25 | $11.25240 | $281.31 |
| 100 | $10.04720 | $1,004.72 |



