Q2-3X-1/2-01-SS150FT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: $332.13000
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 150.0' (45.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 150.0' (45.7m)
Heat Shrink Tubing

Q2-3X-1/2-01-SS150FT

DigiKey Part Number
Q2-3X-1/2-01-SS150FT-ND
Manufacturer
Manufacturer Product Number
Q2-3X-1/2-01-SS150FT
Description
HEATSHRINK 1/2"-150' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 150.0' (45.7m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.031" (0.79mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
150.0' (45.7m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.157" (3.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q2-F3X-1/2-01-SS150FTQualtek0Q2F3X012B-150-ND$332.13000Parametric Equivalent
Manufacturer Quote Required
Available To Order
Factory Stock: 15
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.