Parametric Equivalent
Parametric Equivalent

FDA2-17251NBHT4D-L | |
|---|---|
DigiKey Part Number | FDA2-17251NBHT4D-L-ND |
Manufacturer | |
Manufacturer Product Number | FDA2-17251NBHT4D-L |
Description | FAN AXIAL 172X51MM 115VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 151mm H Ball 250.0 CFM (7.00m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Power (Watts) 25.00W |
Manufacturer Qualtek | RPM 3100 RPM |
Series | Termination 2 Terminals |
Packaging Bulk | Ingress Protection IP56M - Dust Protected, Water Resistant |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, cURus, TUV |
Size / Dimension Rectangular/Rounded - 172mm L x 151mm H | Weight 2 lbs (907.2 g) |
Width 51.00mm | Current Rating (Amps) 0.210A |
Air Flow 250.0 CFM (7.00m³/min) | Material - Frame Aluminum |
Static Pressure 0.610 in H2O (151.9 Pa) | Material - Blade Steel |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
Noise 59.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDA2-17251NBHT4D | Qualtek | 0 | Q858-ND | $528.51000 | Parametric Equivalent |
| FDA2-17251NBHT4F | Qualtek | 0 | Q859-ND | $393.08000 | Parametric Equivalent |











