Direct

PA3288.301HL | |
|---|---|
DigiKey Part Number | 553-2960-ND |
Manufacturer | |
Manufacturer Product Number | PA3288.301HL |
Description | FIXED IND 300NH 64A 0.29 MOHM |
Customer Reference | |
Detailed Description | 300 nH Unshielded Inductor 64 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.362" L x 0.244" W (9.20mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 34A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP0906R1-R30-R | Eaton - Electronics Division | 0 | 283-FP0906R1-R30-RCT-ND | $15.34000 | Direct |


