Parametric Equivalent
Parametric Equivalent

E5366-3000G2-L | |
|---|---|
DigiKey Part Number | E5366-3000G2-L-ND |
Manufacturer | |
Manufacturer Product Number | E5366-3000G2-L |
Description | CONN MOD JACK R/A 6P6C |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Pulse Electronics | Ratings Cat3 |
Packaging Tray | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT) |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E5566-Q0LK22-L | Pulse Electronics | 0 | 553-2258-ND | $4.32000 | Parametric Equivalent |
| 0438600002 | Molex | 0 | WM5431-ND | $12.24000 | Parametric Equivalent |



