
ANT2525B00AT1575S | |
|---|---|
DigiKey Part Number | 553-ANT2525B00AT1575S-ND |
Manufacturer | |
Manufacturer Product Number | ANT2525B00AT1575S |
Description | ANTENNA PATCH GPS |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Solder Surface Mount |
Category | Antenna Type Ceramic Patch |
Manufacturer Pulse Electronics | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Tray | Gain 5dBic |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.079" (2.00mm) |
Frequency (Center/Band) 1.58GHz | Applications GPS |
Frequency Range 1.577GHz ~ 1.583GHz | Base Product Number |

