Similar
Similar
Similar
Similar
Similar
Similar
Similar



802-10-018-10-001101 | |
|---|---|
DigiKey Part Number | 802-10-018-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 802-10-018-10-001101 |
Description | CONN HEADER VERT 18POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.191" (4.85mm) |
Mfr | Contact Length - Post 0.121" (3.08mm) |
Series | Overall Contact Length 0.438" (11.12mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897180 | Molex | 0 | 0010897180-ND | $10.86590 | Similar |
| 0702800597 | Molex | 0 | 0702800597-ND | $0.00000 | Similar |
| 0702800637 | WEC | 0 | 2266-702800637-23-ND | $13.59756 | Similar |
| 0702800677 | Molex | 0 | 0702800677-ND | $0.00000 | Similar |
| 0702871007 | Molex | 0 | 0702871007-ND | $4.48217 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.45000 | $41.45 |
| 10 | $35.23700 | $352.37 |
| 350 | $27.41700 | $9,595.95 |
| 700 | $26.10907 | $18,276.35 |
| 1,050 | $25.37325 | $26,641.91 |





