
3049123 | |
|---|---|
DigiKey Part Number | 277-15169-ND |
Manufacturer | |
Manufacturer Product Number | 3049123 |
Description | CONN TERM BLK FEED THROUGH BLUE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue |
Datasheet | Datasheet |
EDA/CAD Models | 3049123 Models |
Category | Termination Style Bolt and Nut |
Manufacturer Phoenix Contact | Current - IEC 41 A |
Series | Voltage - IEC 1000V |
Packaging Bulk | Current - UL 30 A |
Part Status Active | Voltage - UL 600V |
Type Feed Through | Wire Gauge or Range - mm² 0.1-6mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 16.3mm | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $34.91840 | $1,745.92 |


