
1695887 | |
|---|---|
DigiKey Part Number | 277-1695887-ND |
Manufacturer | |
Manufacturer Product Number | 1695887 |
Description | INSERT FEMALE 12+2POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 12+2+Ground Position Crimp |
Datasheet | Datasheet |
Category | Voltage Rating 690V |
Manufacturer Phoenix Contact | Current Rating (Amps) 40A |
Series | Contact Type CK 1.6-ED, CK 4.0-ED |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Contact Material Copper Alloy |
Number of Positions 12+2+Ground | Contact Finish Gold |
Size B16 | Material Flammability Rating UL94 V-0 |
Termination Style Crimp |

