
PE4347 | |
|---|---|
DigiKey Part Number | 6099-PE4347-ND |
Manufacturer | |
Manufacturer Product Number | PE4347 |
Description | 3/4 inch-20 Twinax Female Connec |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Connector Receptacle, Female Socket 95 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 95 Ohms | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type Panel Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.60000 | $92.60 |


