
SK23_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SK23_R1_00001TR-ND - Tape & Reel (TR) 3757-SK23_R1_00001CT-ND - Cut Tape (CT) 3757-SK23_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK23_R1_00001 |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 90 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.55396 | $443.17 |
| 1,600 | $0.49114 | $785.82 |
| 2,400 | $0.45909 | $1,101.82 |
| 4,000 | $0.42298 | $1,691.92 |
| 5,600 | $0.40156 | $2,248.74 |
| 8,000 | $0.38074 | $3,045.92 |
| 20,000 | $0.33496 | $6,699.20 |
| 40,000 | $0.30665 | $12,266.00 |
| 80,000 | $0.28283 | $22,626.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.32200 | $13.22 |
| 100 | $0.82070 | $82.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.78700 | $17.87 |
| 100 | $1.11850 | $111.85 |

