
S5G_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S5G_R1_00001TR-ND - Tape & Reel (TR) 3757-S5G_R1_00001CT-ND - Cut Tape (CT) 3757-S5G_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5G_R1_00001 |
Description | DIODE STANDARD 400V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.35809 | $1,086.47 |
| 1,600 | $1.22184 | $1,954.94 |
| 2,400 | $1.15232 | $2,765.57 |
| 4,000 | $1.07417 | $4,296.68 |
| 5,600 | $1.02787 | $5,756.07 |
| 8,000 | $0.98284 | $7,862.72 |
| 20,000 | $0.88401 | $17,680.20 |
| 40,000 | $0.82294 | $32,917.60 |
| 80,000 | $0.80565 | $64,452.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.03500 | $30.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $3.43500 | $34.35 |

