
S3MA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S3MA_R1_00001TR-ND - Tape & Reel (TR) 3757-S3MA_R1_00001CT-ND - Cut Tape (CT) 3757-S3MA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3MA_R1_00001 |
Description | DIODE STANDARD 1000V 3A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 35pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACGRB207-HF | Comchip Technology | 46 | 641-1906-1-ND | $3.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.69225 | $553.80 |
| 1,600 | $0.61586 | $985.38 |
| 2,400 | $0.57691 | $1,384.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.62400 | $16.24 |
| 100 | $1.01650 | $101.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.25200 | $22.52 |
| 100 | $1.42200 | $142.20 |

