
P4SMAJ28CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ28CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ28CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ28CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ28CA_R1_00001 |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Category | Current - Peak Pulse (10/1000µs) 8.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.50243 | $904.37 |
| 3,600 | $0.44906 | $1,616.62 |
| 5,400 | $0.42182 | $2,277.83 |
| 9,000 | $0.39118 | $3,520.62 |
| 12,600 | $0.37301 | $4,699.93 |
| 18,000 | $0.35535 | $6,396.30 |
| 45,000 | $0.31656 | $14,245.20 |
| 90,000 | $0.29258 | $26,332.20 |
| 180,000 | $0.27242 | $49,035.60 |

