
MB34_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MB34_R1_00001TR-ND - Tape & Reel (TR) 3757-MB34_R1_00001CT-ND - Cut Tape (CT) 3757-MB34_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB34_R1_00001 |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 140pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.85541 | $684.33 |
| 1,600 | $0.76369 | $1,221.90 |
| 2,400 | $0.71683 | $1,720.39 |
| 4,000 | $0.66414 | $2,656.56 |
| 5,600 | $0.63290 | $3,544.24 |
| 8,000 | $0.60253 | $4,820.24 |
| 20,000 | $0.53581 | $10,716.20 |
| 40,000 | $0.49457 | $19,782.80 |
| 80,000 | $0.45990 | $36,792.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $1.98300 | $19.83 |
| 100 | $1.24580 | $124.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.23900 | $32.39 |
| 100 | $2.07390 | $207.39 |



