MFR Recommended

STP6X49MGR | |
|---|---|
DigiKey Part Number | 298-19467-ND |
Manufacturer | |
Manufacturer Product Number | STP6X49MGR |
Description | CABLE MOD 8P8C PLUG-PLUG 160.76' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 160.76' (49.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 160.76' (49.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X50MGR | Panduit Corp | 0 | 298-19488-ND | $1,667.84200 | MFR Recommended |


