
CBXF6EI-AY | |
|---|---|
DigiKey Part Number | 298-15947-ND |
Manufacturer | |
Manufacturer Product Number | CBXF6EI-AY |
Description | BOX ABS IVORY 6.66"L X 4.7"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Electric Ivory Cover Included 6.660" L x 4.700" W (169.16mm x 119.38mm) X 0.990" (25.15mm) |
Datasheet | Datasheet |
Category | Height 0.990" (25.15mm) |
Mfr | Area (L x W) 31.3in² (202cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Electric Ivory |
Container Type Box | Base Product Number |
Size / Dimension 6.660" L x 4.700" W (169.16mm x 119.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $274.86000 | $274.86 |
| 10 | $255.57300 | $2,555.73 |
| 25 | $248.26960 | $6,206.74 |
| 50 | $242.87700 | $12,143.85 |
| 100 | $237.59270 | $23,759.27 |
| 250 | $230.77492 | $57,693.73 |
| 500 | $225.73754 | $112,868.77 |
| 1,000 | $220.80417 | $220,804.17 |
| 2,500 | $214.43446 | $536,086.15 |



