


ERT-J1VR682H | |
|---|---|
DigiKey Part Number | P124035TR-ND - Tape & Reel (TR) P124035CT-ND - Cut Tape (CT) P124035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VR682H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 6.8k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4250K |
Manufacturer Panasonic Electronic Components | B25/85 4300K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 6.8k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 5 | $0.98000 | $4.90 |
| 10 | $0.91400 | $9.14 |
| 25 | $0.84520 | $21.13 |
| 50 | $0.79620 | $39.81 |
| 100 | $0.75300 | $75.30 |
| 500 | $0.66622 | $333.11 |
| 1,000 | $0.63408 | $634.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.58935 | $2,357.40 |
| 8,000 | $0.56423 | $4,513.84 |
| 12,000 | $0.55053 | $6,606.36 |
| 20,000 | $0.53424 | $10,684.80 |
| 28,000 | $0.52407 | $14,673.96 |
| 40,000 | $0.51375 | $20,550.00 |
| 100,000 | $0.48927 | $48,927.00 |

