


ERT-J0ER682H | |
|---|---|
DigiKey Part Number | P123990TR-ND - Tape & Reel (TR) P123990CT-ND - Cut Tape (CT) P123990DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ER682H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 6.8k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 4250K |
Manufacturer Panasonic Electronic Components | B25/85 4300K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 6.8k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 5 | $0.68600 | $3.43 |
| 10 | $0.64500 | $6.45 |
| 25 | $0.59400 | $14.85 |
| 50 | $0.55960 | $27.98 |
| 100 | $0.52790 | $52.79 |
| 500 | $0.46488 | $232.44 |
| 1,000 | $0.44162 | $441.62 |
| 5,000 | $0.39494 | $1,974.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.38518 | $3,851.80 |
| 20,000 | $0.36901 | $7,380.20 |
| 30,000 | $0.36020 | $10,806.00 |
| 50,000 | $0.34971 | $17,485.50 |
| 70,000 | $0.34317 | $24,021.90 |
| 100,000 | $0.33652 | $33,652.00 |
| 250,000 | $0.32077 | $80,192.50 |


