
ERJ-UP6D1501V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D1501VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D1501VCT-ND - Cut Tape (CT) 10-ERJ-UP6D1501VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D1501V |
Description | RES 1.5K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $0.98700 | $9.87 |
| 25 | $0.78640 | $19.66 |
| 50 | $0.67380 | $33.69 |
| 100 | $0.58580 | $58.58 |
| 250 | $0.49636 | $124.09 |
| 500 | $0.44480 | $222.40 |
| 1,000 | $0.41176 | $411.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.01511 | $5,075.55 |
| 10,000 | $0.62905 | $6,290.50 |
| 15,000 | $0.47037 | $7,055.55 |
| 25,000 | $0.31129 | $7,782.25 |
| 35,000 | $0.28342 | $9,919.70 |

