Similar

ERJ-P08F1004V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F1004VTR-ND - Tape & Reel (TR) 10-ERJ-P08F1004VCT-ND - Cut Tape (CT) 10-ERJ-P08F1004VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F1004V |
Description | RES SMD 1 MOHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F1004V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB1206FKC1M00 | Stackpole Electronics Inc | 0 | HVCB1206FKC1M00CT-ND | $27.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.84800 | $8.48 |
| 25 | $0.67240 | $16.81 |
| 50 | $0.57280 | $28.64 |
| 100 | $0.49440 | $49.44 |
| 250 | $0.41512 | $103.78 |
| 500 | $0.36974 | $184.87 |
| 1,000 | $0.33376 | $333.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.28186 | $1,409.30 |
| 10,000 | $0.26480 | $2,648.00 |
| 15,000 | $0.25649 | $3,847.35 |
| 25,000 | $0.24748 | $6,187.00 |
| 35,000 | $0.24232 | $8,481.20 |
| 50,000 | $0.23744 | $11,872.00 |
| 60,000 | $0.23516 | $14,109.60 |
| 120,000 | $0.22809 | $27,370.80 |


