Parametric Equivalent

SZMMBZ27VCWT3G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ27VCWT3GTR-ND - Tape & Reel (TR) 488-SZMMBZ27VCWT3GCT-ND - Cut Tape (CT) 488-SZMMBZ27VCWT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ27VCWT3G |
Description | TVS DIODE 22VWM 38VC SC703 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 1A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ27VCWT3G Models |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications CAN |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 22V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.65V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 38V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ27VCWT3G | onsemi | 0 | 488-MMBZ27VCWT3GCT-ND | $2.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.65355 | $6,535.50 |
| 20,000 | $0.59992 | $11,998.40 |
| 30,000 | $0.57260 | $17,178.00 |
| 50,000 | $0.54190 | $27,095.00 |
| 70,000 | $0.52372 | $36,660.40 |
| 100,000 | $0.50991 | $50,991.00 |


