Parametric Equivalent

NVMFS5C612NT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C612NT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C612NT1GCT-ND - Cut Tape (CT) 488-NVMFS5C612NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C612NT1G |
Description | NFET SO8FL 60V 235A 1.5MO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 34A (Ta), 225A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4900 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 1.65mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C612NWFT1G | onsemi | 0 | 488-NVMFS5C612NWFT1GCT-ND | $49.11000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.67000 | $38.67 |
| 10 | $28.06500 | $280.65 |
| 100 | $20.03970 | $2,003.97 |
| 500 | $18.31616 | $9,158.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $15.63778 | $23,456.67 |


