Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NVMFS5C410NLET3G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C410NLET3GTR-ND - Tape & Reel (TR) 488-NVMFS5C410NLET3GCT-ND - Cut Tape (CT) 488-NVMFS5C410NLET3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C410NLET3G |
Description | T6 40V SO8FL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Ta), 330A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 143 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8862 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 0.82mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C410NLAFT1G | onsemi | 0 | 488-NVMFS5C410NLAFT1GCT-ND | $36.79000 | Parametric Equivalent |
| NVMFS5C410NLAFT3G | onsemi | 0 | NVMFS5C410NLAFT3G-ND | $14.19987 | Parametric Equivalent |
| NVMFS5C410NLWFAFT3G | onsemi | 0 | NVMFS5C410NLWFAFT3G-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.72000 | $32.72 |
| 10 | $24.75300 | $247.53 |
| 25 | $22.75880 | $568.97 |
| 100 | $20.56350 | $2,056.35 |
| 250 | $19.51708 | $4,879.27 |
| 500 | $18.88612 | $9,443.06 |
| 1,000 | $18.36666 | $18,366.66 |
| 2,500 | $17.81849 | $44,546.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $17.48804 | $87,440.20 |



