Image for NTSS3100T3G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTSS3100T3G

DigiKey Part Number
488-NTSS3100T3G-ND
Manufacturer
Manufacturer Product Number
NTSS3100T3G
Description
DIODE SCHOTTKY 100V 3A SMB
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Bulk
Capacitance @ Vr, F
14.3pF @ 100V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
995 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.