NRVUS2KA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $3.75000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $3.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.39000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $3.34000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $3.43000
Datasheet
Diode 800 V 1.5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVUS2KA

DigiKey Part Number
488-NRVUS2KATR-ND - Tape & Reel (TR)
488-NRVUS2KACT-ND - Cut Tape (CT)
488-NRVUS2KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVUS2KA
Description
DIODE STANDARD 800V 1.5A DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 800 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
NRVUS2KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Mfr
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
800 V
Package / Case
Current - Average Rectified (Io)
1.5A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1.5 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
75 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
US2KAonsemi0US2KACT-ND$3.75000Parametric Equivalent
S2KA-13-FDiodes Incorporated031-S2KA-13-FCT-ND$3.10000Similar
US1K-13-FDiodes Incorporated0US1K-FDICT-ND$1.39000Similar
HS2KATaiwan Semiconductor Corporation01801-HS2KACT-ND$3.34000Parametric Equivalent
HS2KA R3GTaiwan Semiconductor Corporation0HS2KAR3GTR-ND$0.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.87345$6,550.88
15,000$0.86446$12,966.90
22,500$0.83128$18,703.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.33300$23.33
100$1.84790$184.79
500$1.39348$696.74
1,000$1.20819$1,208.19
2,000$1.05963$2,119.26
Digi-Reel®
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.33300$23.33
100$1.84790$184.79
500$1.39348$696.74
1,000$1.18233$1,182.33
2,000$1.12326$2,246.52
* All Digi-Reel orders will add a $55.00 reeling fee.