New at DigiKey
I/O Expander 16 I2C, SMBus 1 MHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLA9535DTR2G

DigiKey Part Number
488-NLA9535DTR2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLA9535DTR2G
Description
IC XPND 100KHZ I2C SMBUS 24TSSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 1 MHz 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
onsemi
Current - Output Source/Sink
10mA, 42mA
Packaging
Tape & Reel (TR)
Clock Frequency
1 MHz
Part Status
Active
Voltage - Supply
1.65V ~ 5.5V
Number of I/O
16
Operating Temperature
-55°C ~ 125°C
Interface
I2C, SMBus
Mounting Type
Surface Mount
Interrupt Output
Yes
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Features
POR
Supplier Device Package
24-TSSOP
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.