NL17SZ07DBVT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.06000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ07DBVT1G

DigiKey Part Number
488-NL17SZ07DBVT1GTR-ND - Tape & Reel (TR)
488-NL17SZ07DBVT1GCT-ND - Cut Tape (CT)
488-NL17SZ07DBVT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ07DBVT1G
Description
IC BUFFER NON-INVERT 5.5V SC-74A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
onsemi
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SC-74A
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G07W5-7Diodes Incorporated074LVC1G07W5-7DICT-ND$1.06000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.47300$4.73
25$0.41120$10.28
100$0.34430$34.43
250$0.31232$78.08
500$0.29306$146.53
1,000$0.27714$277.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25748$772.44
6,000$0.24784$1,487.04
9,000$0.24301$2,187.09
15,000$0.23767$3,565.05
21,000$0.23455$4,925.55
30,000$0.23154$6,946.20
75,000$0.22507$16,880.25
150,000$0.22117$33,175.50
300,000$0.21796$65,388.00
Manufacturers Standard Package