


NCP139AFCT05ADJT2G | |
|---|---|
DigiKey Part Number | 488-NCP139AFCT05ADJT2GTR-ND - Tape & Reel (TR) 488-NCP139AFCT05ADJT2GCT-ND - Cut Tape (CT) 488-NCP139AFCT05ADJT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP139AFCT05ADJT2G |
Description | IC REG LINEAR POS ADJ 1A 6-WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WLCSP (1.2x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | NCP139AFCT05ADJT2G Models |
Category | Voltage Dropout (Max) 1.5V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 0.5V | Supplier Device Package 6-WLCSP (1.2x0.8) |
Voltage - Output (Max) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $3.11700 | $31.17 |
| 25 | $2.78680 | $69.67 |
| 100 | $2.42550 | $242.55 |
| 250 | $2.25336 | $563.34 |
| 500 | $2.14944 | $1,074.72 |
| 1,000 | $2.06394 | $2,063.94 |
| 2,500 | $1.97361 | $4,934.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.91916 | $9,595.80 |
| 10,000 | $1.87436 | $18,743.60 |
| 15,000 | $1.85192 | $27,778.80 |
| 25,000 | $1.82706 | $45,676.50 |
| 35,000 | $1.81255 | $63,439.25 |



