NCIV9401R2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $50.58000
Datasheet
I2C, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCIV9401R2

DigiKey Part Number
488-NCIV9401R2TR-ND - Tape & Reel (TR)
488-NCIV9401R2CT-ND - Cut Tape (CT)
488-NCIV9401R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCIV9401R2
Description
DGTL ISO 5KV 4CH I2C/SPI 16-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
I2C, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
80ns
Part Status
Active
Rise / Fall Time (Typ)
3ns, 2ns
Technology
Capacitive Coupling
Voltage - Supply
2.5V ~ 5.5V
Type
I2C, SPI
Grade
Automotive
Isolated Power
Yes
Qualification
AEC-Q100
Number of Channels
4
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
4/0
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
5000Vrms
Supplier Device Package
16-SOIC
Common Mode Transient Immunity (Min)
100kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCIV9401onsemi0488-NCIV9401-ND$50.58000Parametric Equivalent
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$50.58000$50.58
10$38.83400$388.34
25$35.89400$897.35
100$32.66260$3,266.26
250$31.12208$7,780.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$29.72860$22,296.45
1,500$29.04676$43,570.14
2,250$28.70527$64,586.86
Manufacturers Standard Package