Direct
Similar
Similar
Similar

N25S830HAT22IT | |
|---|---|
DigiKey Part Number | 488-N25S830HAT22ITTR-ND - Tape & Reel (TR) 488-N25S830HAT22ITCT-ND - Cut Tape (CT) 488-N25S830HAT22ITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N25S830HAT22IT |
Description | IC SRAM 256KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 256Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | N25S830HAT22IT Models |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 20 MHz |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23K256-I/ST | Microchip Technology | 0 | 23K256-I/ST-ND | $10.93000 | Direct |
| 23K256-E/ST | Microchip Technology | 0 | 23K256-E/ST-ND | $11.50000 | Similar |
| 23K256T-E/ST | Microchip Technology | 0 | 23K256T-E/ST-ND | $12.10722 | Similar |
| 23K256T-I/ST | Microchip Technology | 0 | 23K256T-I/STCT-ND | $12.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.42000 | $19.42 |
| 10 | $18.16900 | $181.69 |
| 25 | $17.64840 | $441.21 |
| 50 | $17.25360 | $862.68 |
| 100 | $16.85550 | $1,685.55 |
| 250 | $16.33036 | $4,082.59 |
| 500 | $15.93486 | $7,967.43 |
| 1,000 | $15.54251 | $15,542.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.94410 | $35,832.30 |
| 6,000 | $11.64138 | $69,848.28 |



