Parametric Equivalent

FAM65CR51XZ2 | |
|---|---|
DigiKey Part Number | 488-FAM65CR51XZ2-ND |
Manufacturer | |
Manufacturer Product Number | FAM65CR51XZ2 |
Description | MOSFET 2N-CH 650V 64A APMCD-B16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 650V 64A (Tc) 463W (Tc) Through Hole APMCD-B16 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 123nC @ 10V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 4864pF @ 400V |
Packaging Tube | Power - Max 463W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 650V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C 64A (Tc) | Package / Case 12-SSIP Exposed Pad, Formed Leads |
Rds On (Max) @ Id, Vgs 51mOhm @ 20A, 10V | Supplier Device Package APMCD-B16 |
Vgs(th) (Max) @ Id 5V @ 3.3mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAM65CR51XZ1 | onsemi | 0 | 488-FAM65CR51XZ1-ND | $197.02778 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | $197.97625 | $14,254.29 |


