CAT24C32WI-GT3HP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $2.94000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $17.21000
Datasheet
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C32WI-GT3HP

DigiKey Part Number
CAT24C32WI-GT3HP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT24C32WI-GT3HP
Description
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24C32WI-GT3HP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
4K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT24C32WI-GT3onsemi0CAT24C32WI-GT3CT-ND$2.94000Parametric Equivalent
R1EX24032ASAS0I#S0Renesas Electronics Corporation0559-R1EX24032ASAS0I#S0CT-ND$17.21000Similar
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.