G6D-1A-ASI-AP DC5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: $61.19000
Datasheet
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6D-1A-ASI-AP DC5

DigiKey Part Number
G6D-1A-ASI-APDC5-ND
Manufacturer
Manufacturer Product Number
G6D-1A-ASI-AP DC5
Description
RELAY GEN PURPOSE SPST 5A 5V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6D-1A-ASI-AP DC5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
3.5 VDC
Packaging
Bulk
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-25°C ~ 70°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Alloy
Contact Rating (Current)
5 A
Approval Agency
CSA, TUV, UR
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Load - Max Switching
1250VA, 150W
Coil Resistance
125 Ohms
Coil Current
40 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G6D-1A-ASI DC5Omron Electronics Inc-EMC Div0Z2243-ND$61.19000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.