Parametric Equivalent

G3VM-61VY4(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-61VY4(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-61VY4(TR05)CT-ND - Cut Tape (CT) 39-G3VM-61VY4(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61VY4(TR05) |
Description | 60V, 700MA, 3,750VRMS, MOS FET R |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61VY4(TR05) Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 700 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 300 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-61VY4 | Omron Electronics Inc-EMC Div | 0 | 39-G3VM-61VY4-ND | $29.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.78000 | $29.78 |
| 10 | $26.49900 | $264.99 |
| 25 | $25.31080 | $632.77 |
| 50 | $24.44280 | $1,222.14 |
| 100 | $23.60500 | $2,360.50 |
| 250 | $22.54064 | $5,635.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $21.76688 | $10,883.44 |
| 1,000 | $21.01907 | $21,019.07 |
| 1,500 | $20.59336 | $30,890.04 |
| 2,500 | $20.06903 | $50,172.58 |
| 3,500 | $19.73089 | $69,058.11 |









