Direct
Similar

BZX84-C8V2/LF1VL | |
|---|---|
DigiKey Part Number | BZX84-C8V2/LF1VL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C8V2/LF1VL |
Description | DIODE ZENER 8.2V 250MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±5% Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23 (TO-236AB) |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 700 nA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-C8V2,235 | Nexperia USA Inc. | 0 | 1727-8513-1-ND | $0.98000 | Direct |
| BZX84C8V2DBZR | Texas Instruments | 0 | 296-BZX84C8V2DBZRCT-ND | $2.45000 | Similar |



